737-042-540-201

Heilind Number:EDA737-042-540-201
Manufacturer:EDAC
Manufacturer Number:737-042-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-042-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-042-540-201

Detailed Description

Enhance your PCB connectivity with our 737-042-540-201 Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durability and reliable performance. With two rows of 42 positions each, it offers ample connectivity options for your PCB. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Perfect for board-to-board connections, it's a must-have component for your electronic projects. Explore our full range of connectors under the Products category for more options.