737-042-540-206

Heilind Number:EDA737-042-540-206
Manufacturer:EDAC
Manufacturer Number:737-042-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-042-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-042-540-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable performance for your electronic applications. Featuring 42 positions and a straight mount orientation, it ensures efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your board-to-board PCB connections. Elevate your setup with this essential component.