737-042-541-101

Heilind Number:EDA737-042-541-101
Manufacturer:EDAC
Manufacturer Number:737-042-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-042-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-042-541-101

Detailed Description

Introducing our 737-042-541-101 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board PCB connectivity. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row layout and a pitch of .156 inches, it is perfect for compact designs. The 42 copper alloy contact positions guarantee efficient power delivery, with an amperage rating of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and efficient connections in your electronic systems.