737-042-541-201

Heilind Number:EDA737-042-541-201
Manufacturer:EDAC
Manufacturer Number:737-042-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-042-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-042-541-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ideal solution for secure and reliable board-to-board connections. Designed for seamless integration in electronic devices, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration, it offers a total of 42 positions, each crafted from high-quality copper alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its 3A amperage rating and robust construction to deliver consistent performance and peace of mind. Explore the full range of our PCB connectors and elevate your connectivity solutions.