737-042-541-206

Heilind Number:EDA737-042-541-206
Manufacturer:EDAC
Manufacturer Number:737-042-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-042-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-042-541-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a reliable and efficient solution for your electronic assembly needs. Designed for seamless integration, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of Copper Alloy contacts, it offers high conductivity and stability, accommodating up to 42 positions with a pitch of .156 inches. Its straight mount orientation and row spacing of .2 inches make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your board-to-board connections with this essential component, a must-have for any electronics project.