737-042-545-101

Heilind Number:EDA737-042-545-101
Manufacturer:EDAC
Manufacturer Number:737-042-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-042-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-042-545-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, SKU 737-042-545-101, designed to revolutionize your PCB connectivity solutions. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a current rating of 3A, it provides efficient power transmission for your electronic devices. The 1-row design with 42 positions offers ample connectivity options, while the Copper Alloy contact material guarantees high conductivity. Perfect for board-to-board connections, this connector has a pitch of .156 inches and row spacing of .2 inches, facilitating seamless integration into your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component to streamline your electronic assemblies with ease and efficiency. Elevate your connectivity game with our Press-fit Card Edge Connector.