737-042-545-106

Heilind Number:EDA737-042-545-106
Manufacturer:EDAC
Manufacturer Number:737-042-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-042-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-042-545-106

Detailed Description

Upgrade your PCB connections with our 737-042-545-106 Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this high-performance connector features UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With a single row layout and 42 positions, it offers ample connectivity for your applications. The contact material is made of reliable Copper Alloy, ensuring efficient signal transmission. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is perfect for demanding environments. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.