737-042-545-201

Heilind Number:EDA737-042-545-201
Manufacturer:EDAC
Manufacturer Number:737-042-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-042-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-042-545-201

Detailed Description

Introducing our Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a two-row configuration and a total of 42 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing provide efficient and secure connections. Suitable for high-speed data transmission, this connector can handle up to 3A of current. Its straight mount orientation allows for easy installation on PCBs. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Trust in this connector for seamless and dependable board-to-board connections in your electronic designs.