737-042-545-206

Heilind Number:EDA737-042-545-206
Manufacturer:EDAC
Manufacturer Number:737-042-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-042-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-042-545-206

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Press-fit Card Edge Connector. Designed for optimal performance, this connector ensures secure and reliable connections for your PCB boards. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it not only looks sleek but also offers superior protection. The copper alloy contact material guarantees efficient power transmission, while the 2-row design with 42 positions allows for versatile connectivity options. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand even the harshest environments. Upgrade your connectivity solutions with this essential component.