737-042-560-201

Heilind Number:EDA737-042-560-201
Manufacturer:EDAC
Manufacturer Number:737-042-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-042-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-042-560-201

Detailed Description

Introducing our 737-042-560-201 Press-fit Card Edge Connector, a high-performance solution for your PCB connectivity needs. This sleek black connector is not only visually appealing but also built to last, with a durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of copper alloy contacts, it offers reliable connectivity with a 3 A amperage rating, making it ideal for a wide range of applications. With a pitch of .156 inches and row spacing of .2 inches, this connector accommodates up to 42 positions, allowing for seamless board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in any environment. Trust in the 737-042-560-201 for efficient and secure PCB connectivity, available now in our extensive range of connectors.