737-043-520-101

Heilind Number:EDA737-043-520-101
Manufacturer:EDAC
Manufacturer Number:737-043-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-043-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-043-520-101

Detailed Description

Introducing our 737-043-520-101 Press-fit Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 43 positions, it offers ample connectivity in a compact form factor. The copper alloy contacts provide excellent conductivity, while the .156" pitch and .2" row spacing allow for easy installation. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your PCB connectivity with this high-quality Card Edge Connector.