737-043-522-101

Heilind Number:EDA737-043-522-101
Manufacturer:EDAC
Manufacturer Number:737-043-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-043-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-043-522-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, this connector ensures reliable performance in even the most demanding environments. With a contact material of Copper Alloy, it guarantees superior conductivity. Featuring a single row layout with 43 positions and a pitch of .156 inches, it offers precise and efficient connectivity. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for a wide range of applications. Trust in this connector for secure and efficient data transmission in your electronic devices.