737-043-525-101

Heilind Number:EDA737-043-525-101
Manufacturer:EDAC
Manufacturer Number:737-043-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-043-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-043-525-101

Detailed Description

Introducing our Press-fit Card Edge Connector, the essential component for seamless board-to-board connectivity in your electronic assemblies. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 43 positions, it offers ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, this connector allows for precise alignment and secure connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Trust in our Press-fit Card Edge Connector to deliver exceptional quality and connectivity in every application.