737-043-540-101

Heilind Number:EDA737-043-540-101
Manufacturer:EDAC
Manufacturer Number:737-043-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-043-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-043-540-101

Detailed Description

Introducing our high-performance 737-043-540-101 Press-fit Card Edge Connector, designed for seamless connectivity in your electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row layout and 43 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation for a secure and stable connection. Elevate your electronic designs with the 737-043-540-101, the ultimate solution for board-to-board PCB connectivity.