737-043-541-101

Heilind Number:EDA737-043-541-101
Manufacturer:EDAC
Manufacturer Number:737-043-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-043-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-043-541-101

Detailed Description

Introducing our 737-043-541-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections in your electronic devices. Designed for reliability and longevity, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability even in harsh environments. With a single row configuration and a pitch of .156 inches, it offers precise and secure connectivity for up to 43 positions. Crafted with high-quality Copper Alloy contacts, it guarantees excellent conductivity. Its straightforward straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in the superior performance and quality of our Card Edge Connector to meet your connectivity needs with precision and efficiency.