737-043-545-101

Heilind Number:EDA737-043-545-101
Manufacturer:EDAC
Manufacturer Number:737-043-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-043-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-043-545-101

Detailed Description

Introducing our 737-043-545-101 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row configuration and 43 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Perfect for board-to-board applications, this connector boasts a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in the quality and performance of our Card Edge Connector to power your electronic devices efficiently.