737-044-520-201

Heilind Number:EDA737-044-520-201
Manufacturer:EDAC
Manufacturer Number:737-044-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-044-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-044-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector ( 737-044-520-201). Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable and efficient power transmission with a maximum amperage of 3 A. Boasting a double-row design with 44 positions and a pitch of .156 inches, it provides ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our connector for robust and consistent board-to-board connectivity in your projects.