737-044-520-206

Heilind Number:EDA737-044-520-206
Manufacturer:EDAC
Manufacturer Number:737-044-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-044-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-044-520-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration on your circuit boards. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a reliable connection for up to 44 positions, perfect for high-density applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this RoHS-compliant connector guarantees optimal performance in any environment. Upgrade your setup with this essential connector for seamless, efficient connectivity.