737-044-522-201

Heilind Number:EDA737-044-522-201
Manufacturer:EDAC
Manufacturer Number:737-044-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-044-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-044-522-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance. With two rows of 44 copper alloy contacts, it provides a secure and efficient connection for your electronic components. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Upgrade your connectivity solutions with this essential component, available now in our comprehensive lineup of board to board PCB connectors.