737-044-522-206

Heilind Number:EDA737-044-522-206
Manufacturer:EDAC
Manufacturer Number:737-044-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-044-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-044-522-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a high amperage of 3 A, making it suitable for various applications. Its .156-inch pitch and .2-inch row spacing accommodate 44 positions, facilitating seamless board-to-board connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Upgrade your setup with this essential component for secure and efficient data transmission.