737-044-525-201

Heilind Number:EDA737-044-525-201
Manufacturer:EDAC
Manufacturer Number:737-044-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-044-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-044-525-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for optimal durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures secure and efficient conductivity. The connector is equipped with two rows, each with 44 positions, offering ample connectivity options. Its .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connectivity standards with this essential component, part of our comprehensive range of board-to-board PCB connectors.