737-044-525-206

Heilind Number:EDA737-044-525-206
Manufacturer:EDAC
Manufacturer Number:737-044-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-044-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-044-525-206

Detailed Description

Enhance your PCB connectivity with our robust Press-fit Card Edge Connector. Featuring a sleek black design, this connector ensures secure and efficient power delivery with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable performance in data transmission. Boasting a total of 44 positions and a straight mount orientation, it facilitates seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs in various industrial settings. Explore more of our high-quality connectors in the PCB Connectors category.