737-044-540-201

Heilind Number:EDA737-044-540-201
Manufacturer:EDAC
Manufacturer Number:737-044-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-044-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-044-540-201

Detailed Description

Introducing our 737-044-540-201 Press-fit Card Edge Connector, designed for high-performance PCB connectivity. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows of copper alloy contacts, offering a total of 44 positions spaced at a pitch of .156 inches, it provides reliable power and data transmission. The straight mount orientation allows for easy installation onto PCBs, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Trust in this connector for seamless board-to-board connectivity in your next project.