737-044-541-201

Heilind Number:EDA737-044-541-201
Manufacturer:EDAC
Manufacturer Number:737-044-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-044-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-044-541-201

Detailed Description

Upgrade your PCB connections with our 737-044-541-201 Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts providing a total of 44 positions, you can trust in seamless connectivity. The .156 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Upgrade your setup today with this essential component.