737-044-541-206

Heilind Number:EDA737-044-541-206
Manufacturer:EDAC
Manufacturer Number:737-044-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-044-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-044-541-206

Detailed Description

Enhance connectivity in your electronic assemblies with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, it offers reliable power transmission for your devices. Boasting two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it facilitates efficient data transfer. The 44-position layout accommodates multiple connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the PCB assembly process. Explore our range of connectors for seamless board-to-board connectivity.