737-044-545-201

Heilind Number:EDA737-044-545-201
Manufacturer:EDAC
Manufacturer Number:737-044-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-044-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-044-545-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board PCB connectivity. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. With a current rating of 3 A, it offers reliable power transmission. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and 44 positions allow for efficient data transfer. Its straight mount orientation and dual-row design make installation a breeze. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is perfect for demanding industrial and electronic environments. Trust in its quality and performance for all your connectivity needs.