737-044-545-206

Heilind Number:EDA737-044-545-206
Manufacturer:EDAC
Manufacturer Number:737-044-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-044-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-044-545-206

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector in sleek black. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable power transmission. With a double-row configuration and 44 positions, this connector offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing allow for seamless integration, while a straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile choice for a wide range of applications. Upgrade your setup with this essential component today.