737-044-560-206

Heilind Number:EDA737-044-560-206
Manufacturer:EDAC
Manufacturer Number:737-044-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-044-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-044-560-206

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable connectivity in a variety of electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, offering a total of 44 positions with a pitch of .156 inches, it provides ample connectivity options for your PCB boards. Its straight mount orientation and .2-inch row spacing make installation a breeze. Rated for an amperage of 3A and capable of operating in temperatures ranging from -40 to 105°C, this connector is truly a versatile solution for your connectivity needs. Trust in its performance and quality to keep your electronics running smoothly.