737-046-522-206

Heilind Number:EDA737-046-522-206
Manufacturer:EDAC
Manufacturer Number:737-046-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-046-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-046-522-206

Detailed Description

Enhance your PCB connectivity with this high-quality Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and a generous 46 positions, it offers ample room for your connections. The contact material is crafted from reliable Copper Alloy, guaranteeing efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Upgrade your electronic setups with this essential component.