737-046-525-201

Heilind Number:EDA737-046-525-201
Manufacturer:EDAC
Manufacturer Number:737-046-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-046-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-046-525-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connections. Designed for optimal durability and conductivity, this connector boasts a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in even the most demanding environments. With a 2-row configuration and 46 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for any electronic system. Trust in its quality and performance for seamless connectivity in your PCB applications.