737-046-540-201

Heilind Number:EDA737-046-540-201
Manufacturer:EDAC
Manufacturer Number:737-046-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-046-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-046-540-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board connectivity in electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also complies with safety standards. Its two rows of 46 positions, with a pitch of .156 inches and row spacing of .2 inches, ensure efficient signal transmission. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for easy installation, and experience the perfect blend of performance and convenience in your PCB designs. Upgrade to our Press-fit Card Edge Connector and elevate your electronic connections to the next level.