737-046-541-201

Heilind Number:EDA737-046-541-201
Manufacturer:EDAC
Manufacturer Number:737-046-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-046-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-046-541-201

Detailed Description

Introducing our 737-046-541-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 46 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide efficient power transmission, with a maximum amperage of 3 A. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether for industrial or commercial use, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB assembly with this essential component, a standout in our comprehensive lineup of connectors.