737-048-520-201

Heilind Number:EDA737-048-520-201
Manufacturer:EDAC
Manufacturer Number:737-048-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-048-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-048-520-201

Detailed Description

Introducing our 737-048-520-201 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connections. Featuring a sleek black design and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector offers both durability and style. With two rows of 48 positions each, it provides ample space for secure and efficient connectivity. The copper alloy contact material ensures reliable performance, while the press-fit installation method guarantees easy and precise assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in our 737-048-520-201 Connector for unparalleled quality and performance in your PCB projects.