737-048-522-201

Heilind Number:EDA737-048-522-201
Manufacturer:EDAC
Manufacturer Number:737-048-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-048-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-048-522-201

Detailed Description

Upgrade your PCB connections with our 737-048-522-201 Press-fit Card Edge Connector in sleek black. This high-performance connector is designed for durability and reliability, with a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of 48 copper alloy contacts, it ensures secure and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity for your electronic devices. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures performance in any environment. Trust in this connector for seamless board-to-board connections in your next project.