737-048-541-206

Heilind Number:EDA737-048-541-206
Manufacturer:EDAC
Manufacturer Number:737-048-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-048-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-048-541-206

Detailed Description

Enhance your PCB connectivity with this high-quality Press-fit Card Edge Connector. Designed for seamless integration, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With a current rating of 3 A, it delivers efficient power transmission. The connector boasts two rows with a total of 48 positions, offering ample connectivity options. Crafted from Copper Alloy, the contacts guarantee excellent conductivity and longevity. Its .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its straight mount orientation for easy installation and secure connections. Explore the limitless possibilities of this essential component in the realm of PCB connectors.