737-048-545-201

Heilind Number:EDA737-048-545-201
Manufacturer:EDAC
Manufacturer Number:737-048-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-048-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-048-545-201

Detailed Description

Introducing the 737-048-545-201 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connections. Designed with precision in mind, this connector features a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable connectivity for up to 48 positions with a pitch of .156 inches. The straight mount orientation and efficient row spacing of .2 inches make installation a breeze, even in tight spaces. Rated for an impressive 3A of current, this connector is perfect for high-power applications. Plus, with an operating temperature range of -40 to 105°C, it's suitable for use in a wide variety of environments. Trust the 737-048-545-201 for all your PCB connector needs.