737-048-545-206

Heilind Number:EDA737-048-545-206
Manufacturer:EDAC
Manufacturer Number:737-048-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-048-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-048-545-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a reliable solution for secure board-to-board connections. Designed with precision, this connector features 48 positions spread across two rows with a pitch of .156 inches, ensuring seamless integration on your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance copper alloy contacts, it guarantees optimal conductivity and longevity even in demanding industrial environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this essential component for efficient and stable PCB connections in your projects.