737-048-560-201

Heilind Number:EDA737-048-560-201
Manufacturer:EDAC
Manufacturer Number:737-048-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-048-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-048-560-201

Detailed Description

Introducing our 737-048-560-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimum performance, this connector boasts a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With two rows of high-quality copper alloy contacts, it offers a total of 48 positions with a pitch of .156 inches, perfect for efficiently transferring data and power. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze, while its robust construction allows for an operating temperature range of -40 to 105 °C. Trust in this connector to deliver superior connectivity in even the most demanding environments. Explore the full range of our PCB connectors at our website.