737-050-520-201

Heilind Number:EDA737-050-520-201
Manufacturer:EDAC
Manufacturer Number:737-050-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-050-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-050-520-201

Detailed Description

Introducing the 737-050-520-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed in a striking black hue, this connector is not only visually appealing but also boasts exceptional performance. With a current rating of 3A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows and 50 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity experience with this high-quality Card Edge Connector.