737-050-522-201

Heilind Number:EDA737-050-522-201
Manufacturer:EDAC
Manufacturer Number:737-050-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-050-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-050-522-201

Detailed Description

Introducing our 737-050-522-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, offering a total of 50 positions with a .156-inch pitch, it guarantees secure and efficient connectivity. Its straight mount orientation allows for easy installation, while its impressive 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in the 737-050-522-201 to deliver unparalleled performance and durability in all your board-to-board connections.