737-050-522-206

Heilind Number:EDA737-050-522-206
Manufacturer:EDAC
Manufacturer Number:737-050-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-050-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-050-522-206

Detailed Description

Enhance your PCB connection with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. Copper Alloy contacts with a 3A amperage rating guarantee reliable conductivity, while its 2-row design with 50 positions offers ample connectivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connections.