737-050-545-201

Heilind Number:EDA737-050-545-201
Manufacturer:EDAC
Manufacturer Number:737-050-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-050-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-050-545-201

Detailed Description

Introducing our 737-050-545-201 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of fifty positions, it provides ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient and stable signal transmission, while the press-fit design offers easy and secure installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Trust in the 737-050-545-201 for seamless board-to-board connections in your projects.