737-050-560-201

Heilind Number:EDA737-050-560-201
Manufacturer:EDAC
Manufacturer Number:737-050-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-050-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-050-560-201

Detailed Description

Enhance your PCB connectivity with our 737-050-560-201 Press-fit Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a high amperage rating of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 50 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Trust in this essential component for efficient and secure board-to-board connections in your electronic assemblies.