737-052-520-201

Heilind Number:EDA737-052-520-201
Manufacturer:EDAC
Manufacturer Number:737-052-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-052-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-052-520-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also ensures safety in operation. With a dual-row configuration and a total of 52 positions, it provides ample connectivity options for your PCB setup. The contact material is crafted from Copper Alloy, guaranteeing excellent conductivity. The .156 inch pitch and .2 inch row spacing make for easy and precise assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Trust in the quality and performance of our Press-fit Card Edge Connector to meet your connectivity needs with efficiency and reliability.