737-052-520-206

Heilind Number:EDA737-052-520-206
Manufacturer:EDAC
Manufacturer Number:737-052-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-052-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-052-520-206

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With a dual-row configuration and a total of 52 positions, it offers ample space for secure connections. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy installation and rest assured of its 3A amperage rating for safe and efficient performance. Elevate your PCB connectivity with this essential component.