737-052-522-201

Heilind Number:EDA737-052-522-201
Manufacturer:EDAC
Manufacturer Number:737-052-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-052-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-052-522-201

Detailed Description

Upgrade your PCB connectivity with our 737-052-522-201 Press-fit Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-machined copper alloy contacts, it offers reliable connectivity for up to 52 positions. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its 3A amperage rating and straight mount orientation for secure and efficient power transmission. Elevate your PCB design with this essential component, available now in our comprehensive lineup of board-to-board connectors.