737-052-541-201

Heilind Number:EDA737-052-541-201
Manufacturer:EDAC
Manufacturer Number:737-052-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-052-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-052-541-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ideal solution for seamless board-to-board connections in electronic devices. Designed for durability and reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester and features two rows of 52 copper alloy contacts for efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for use in diverse environments. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector is a must-have for your projects. Upgrade to our Press-fit Card Edge Connector and experience seamless connectivity like never before.