737-052-541-206

Heilind Number:EDA737-052-541-206
Manufacturer:EDAC
Manufacturer Number:737-052-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-052-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-052-541-206

Detailed Description

Enhance your PCB connections with this high-performance Press-fit Card Edge Connector in sleek black. Designed for durability and efficiency, it features a UL 94V-0 Thermoplastic Polyester housing and sturdy Copper Alloy contacts, ensuring reliable power transmission. With two rows of 52 positions and a .156-inch pitch, it offers ample connectivity for your board-to-board applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your electronic assemblies with this essential component.