737-054-520-201

Heilind Number:EDA737-054-520-201
Manufacturer:EDAC
Manufacturer Number:737-054-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-054-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-054-520-201

Detailed Description

Introducing our 737-054-520-201 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With two rows of precision-engineered Copper Alloy contacts, each with a 3A amperage rating, it provides secure and efficient power transfer. The .156-inch pitch and .2-inch row spacing accommodate 54 positions, allowing for seamless board-to-board connections. Designed for straight mount orientation, it offers ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industries. Explore the possibilities with this essential component in our extensive lineup of high-quality connectors.