737-054-520-206

Heilind Number:EDA737-054-520-206
Manufacturer:EDAC
Manufacturer Number:737-054-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-054-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-054-520-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for high performance, this connector features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3 A. With 2 rows and 54 positions, it offers ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates seamless installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Upgrade your setup with this essential component, a must-have in any electronics project.